EEF-SX0D391XE
PanasonicCap Aluminum Polymer 390uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.006 Ohm 7500mA 2000h 105°C T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEF-SX0D391XE
RoHS:
Yes
HTS:
8532220040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
3500
Package Type:
Reel
Dimension:
7.3 x 4.3 x 1.9 mm
Equivalent Series Resistance:
0.006 Ohm
Capacitance Value:
390 uF
Family:
S
Maximum Operating Temperature:
105 °C
Leakage Current:
N/A
Lead Pitch For Radial:
N/R
Construction:
Flat
Lead Diameter:
N/R
Lifetime:
1000 h
Cap Aluminum Polymer 390uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.006 Ohm 7500mA 2000h 105°C T/R
Search Keywords:
EEFSX0D391XE
IN STOCK:
0
MOQ for out of Stock Qty:
875
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
875
$1.165
$1,019.375
1,750
$0.717
$1,254.750
2,625
$0.567
$1,488.375
3,500
+
$0.556
$1,946.000