EEF-SX0D471ER
PanasonicCap Aluminum Polymer 470uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 6300mA 2000h 105°C T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEF-SX0D471ER
RoHS:
Yes
HTS:
8532220040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
3500
Package Type:
Reel
Lead Diameter:
N/R
Construction:
Flat
Leakage Current:
N/A
Maximum Operating Temperature:
105 °C
Lifetime:
1000 h
Lead Pitch For Radial:
N/R
Dimension:
7.3 x 4.3 x 1.9 mm
Capacitance Value:
470 uF
Equivalent Series Resistance:
0.009 Ohm
Family:
S
Cap Aluminum Polymer 470uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 6300mA 2000h 105°C T/R
Search Keywords:
EEFSX0D471ER
IN STOCK:
7,000
Can Ship immediately
Minimum Order:
500
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
500
$0.682
$341.000
1,000
$0.654
$654.000
3,500
$0.604
$2,114.000
7,000
$0.589
$4,123.000
10,500
$0.580
$6,090.000
17,500
$0.571
$9,992.500
28,000
+
$0.563
$15,764.000