EEF-SX0D561E4
PanasonicCap Aluminum Polymer 560uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.0045 Ohm 8500mA 2000h 105°C T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEF-SX0D561E4
RoHS:
Yes
HTS:
8532220040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
3500
Package Type:
Reel
Equivalent Series Resistance:
0.0045 Ohm
Lead Diameter:
N/R
Dimension:
7.3 x 4.3 x 1.9mm mm
Lifetime:
2000 h
Family:
SX
Lead Pitch For Radial:
N/R
Leakage Current:
112@2Min uA
Construction:
Flat2207
Capacitance Value:
5602206uF
Cap Aluminum Polymer 560uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.0045 Ohm 8500mA 2000h 105°C T/R
Search Keywords:
EEFSX0D561E4
IN STOCK:
3,000
Can Ship immediately
Minimum Order:
250
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
250
$1.099
$274.750
500
$1.053
$526.500
1,000
$1.011
$1,011.000
3,500
$0.948
$3,318.000
7,000
$0.934
$6,538.000
10,500
$0.920
$9,660.000
17,500
+
$0.906
$15,855.000