EEF-SX0E151ER
PanasonicCap Aluminum Polymer 150uF 2.5VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 6300mA 2000h 105°C T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEF-SX0E151ER
RoHS:
Yes
HTS:
8532220040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
3500
Package Type:
Reel
Lifetime:
1000 h
Lead Pitch For Radial:
N/R
Lead Diameter:
N/R
Leakage Current:
N/A
Maximum Operating Temperature:
105 °C
Equivalent Series Resistance:
0.009 Ohm
Family:
S
Construction:
Flat
Dimension:
7.3 x 4.3 x 1.9 mm
Capacitance Value:
150 uF
Cap Aluminum Polymer 150uF 2.5VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 6300mA 2000h 105°C T/R
Search Keywords:
EEFSX0E151ER
IN STOCK:
0
MOQ for out of Stock Qty:
875
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
875
$0.9966
$872.025
1,750
$0.6133
$1,073.275
2,625
$0.4855
$1,274.438
3,500
+
$0.4758
$1,665.300