help desk software
DATA SHEET

EEF-SX0E181ER

Panasonic

Cap Aluminum Polymer 180uF 2.5VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 6300mA 2000h 105°C T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEF-SX0E181ER
RoHS:
Yes
HTS:
8532220040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3500
Package Type:
Reel
Construction:
Flat
Capacitance Value:
180 uF
Maximum Operating Temperature:
105 °C
Leakage Current:
N/A
Dimension:
N/A
Family:
S
Equivalent Series Resistance:
0.009 Ohm
Lead Diameter:
N/R
Lifetime:
1000 h
Lead Pitch For Radial:
N/R
Cap Aluminum Polymer 180uF 2.5VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 6300mA 2000h 105°C T/R
Search Keywords:
EEFSX0E181ER
IN STOCK: 0
MOQ for out of Stock Qty:
875
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
875
$0.9966
$872.025
1,750
$0.6133
$1,073.275
2,625
$0.4855
$1,274.438
3,500 +
$0.4758
$1,665.300
Tools/3D Models