help desk software
DATA SHEET

EEF-SX0E221E7

Panasonic

Cap Aluminum Polymer 220uF 2.5VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.007 Ohm 7000mA 2000h 105°C T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEF-SX0E221E7
RoHS:
Yes
HTS:
8532220040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3500
Package Type:
Reel
Lead Diameter:
N/R
Capacitance Value:
220 uF
Leakage Current:
N/A
Lead Pitch For Radial:
N/R
Dimension:
N/A
Equivalent Series Resistance:
0.007 Ohm
Lifetime:
1000 h
Family:
SX
Construction:
Flat
Maximum Operating Temperature:
105 °C
Cap Aluminum Polymer 220uF 2.5VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.007 Ohm 7000mA 2000h 105°C T/R
Search Keywords:
EEFSX0E221E7
IN STOCK: 3,500
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
875
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.7411
$37.055
250
$0.5208
$130.200
500
$0.5101
$255.050
875
$0.5024
$439.600
1,750
$0.4949
$866.075
2,625
$0.4875
$1,279.688
3,500 +
$0.4802
$1,680.700
Tools/3D Models