EEF-SX0E271E7
PanasonicCap Aluminum Polymer 270uF 2.5VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.007 Ohm 7000mA 2000h 105°C T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEF-SX0E271E7
RoHS:
Yes
HTS:
8532220040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
3500
Package Type:
Reel
Leakage Current:
N/A
Lead Pitch For Radial:
N/R
Lead Diameter:
N/R
Maximum Operating Temperature:
105 °C
Dimension:
N/A
Capacitance Value:
270 uF
Construction:
Flat
Lifetime:
1000 h
Equivalent Series Resistance:
0.007 Ohm
Family:
SX
Cap Aluminum Polymer 270uF 2.5VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.007 Ohm 7000mA 2000h 105°C T/R
Search Keywords:
EEFSX0E271E7
IN STOCK:
0
MOQ for out of Stock Qty:
875
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
875
$1.099
$961.625
1,750
$0.676
$1,183.000
2,625
$0.535
$1,404.375
3,500
+
$0.524
$1,834.000