EEF-SX0E331E4
PanasonicCap Aluminum Polymer 330uF 2.5VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.0045 Ohm 8500mA 2000h 105°C T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEF-SX0E331E4
RoHS:
Yes
HTS:
8532220040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
3500
Package Type:
Reel
Lead Diameter:
N/R
Equivalent Series Resistance:
0.0045 Ohm
Lead Pitch For Radial:
N/R
Family:
S
Lifetime:
1000 h
Dimension:
N/A
Maximum Operating Temperature:
105 °C
Construction:
Flat
Capacitance Value:
330 uF
Leakage Current:
N/A
Cap Aluminum Polymer 330uF 2.5VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.0045 Ohm 8500mA 2000h 105°C T/R
Search Keywords:
EEFSX0E331E4
IN STOCK:
0
MOQ for out of Stock Qty:
875
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
875
$1.781
$1,558.375
1,750
$1.096
$1,918.000
2,625
$0.868
$2,278.500
3,500
+
$0.850
$2,975.000