help desk software
DATA SHEET

EEF-SX0E331ER

Panasonic

Cap Aluminum Polymer 330uF 2.5VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 3000mA 2000h 105°C T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEF-SX0E331ER
RoHS:
Yes
HTS:
8536698000
COO:
ID
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3500
Package Type:
Reel
Construction:
Flat
Lead Diameter:
N/R
Maximum Operating Temperature:
105 °C
Dimension:
N/A
Lifetime:
1000 h
Lead Pitch For Radial:
N/R
Leakage Current:
N/A
Capacitance Value:
330 uF
Family:
S
Equivalent Series Resistance:
0.009 Ohm
Cap Aluminum Polymer 330uF 2.5VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 3000mA 2000h 105°C T/R
Search Keywords:
EEFSX0E331ER
IN STOCK: 3,499
Can Ship immediately
Minimum Order:
500
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.713
$356.500
1,000
$0.683
$683.000
3,500
$0.631
$2,208.500
7,000
$0.616
$4,312.000
10,500
$0.606
$6,363.000
17,500
$0.597
$10,447.500
28,000 +
$0.588
$16,464.000
Tools/3D Models