help desk software
DATA SHEET

EEF-SX0E331XE

Panasonic

Cap Aluminum Polymer 330uF 2.5VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.006 Ohm 3500mA 2000h 105°C T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEF-SX0E331XE
RoHS:
Yes
HTS:
8532220040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3500
Package Type:
Reel
Construction:
Flat
Lead Diameter:
N/R
Capacitance Value:
330 uF
Lead Pitch For Radial:
N/R
Equivalent Series Resistance:
0.006 Ohm
Dimension:
N/A
Leakage Current:
N/A
Maximum Operating Temperature:
105 °C
Lifetime:
1000 h
Family:
S
Cap Aluminum Polymer 330uF 2.5VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.006 Ohm 3500mA 2000h 105°C T/R
Search Keywords:
EEFSX0E331XE
IN STOCK: 6,165
Can Ship immediately
Minimum Order:
500
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.675
$337.500
1,000
$0.646
$646.000
3,500
$0.597
$2,089.500
7,000
$0.582
$4,074.000
10,500
$0.574
$6,027.000
17,500
$0.565
$9,887.500
28,000 +
$0.556
$15,568.000
Tools/3D Models