EEF-SX0E391E4
PanasonicCap Aluminum Polymer 390uF 2.5VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.0045 Ohm 8500mA 2000h 105°C T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEF-SX0E391E4
RoHS:
Yes
HTS:
8532220040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
3500
Package Type:
Reel
Maximum Operating Temperature:
105 °C
Lifetime:
1000 h
Family:
S
Construction:
Flat
Dimension:
7.3 x 4.3 x 1.9 mm
Capacitance Value:
390 uF
Leakage Current:
N/A
Lead Pitch For Radial:
N/R
Lead Diameter:
N/R
Equivalent Series Resistance:
0.0045 Ohm
Cap Aluminum Polymer 390uF 2.5VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.0045 Ohm 8500mA 2000h 105°C T/R
Search Keywords:
EEFSX0E391E4
IN STOCK:
0
MOQ for out of Stock Qty:
875
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
875
$2.469
$2,160.375
1,750
$1.307
$2,287.250
2,625
$0.920
$2,415.000
3,500
+
$0.901
$3,153.500