EEF-SX0E391ER
PanasonicCap Aluminum Polymer 390uF 2.5VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 3000mA 2000h 105°C T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEF-SX0E391ER
RoHS:
Yes
HTS:
8532220040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
3500
Package Type:
Reel
Maximum Operating Temperature:
105 °C
Dimension:
7.3 x 4.3 x 1.9 mm
Equivalent Series Resistance:
0.009 Ohm
Lead Pitch For Radial:
N/R
Family:
S
Lead Diameter:
N/R
Lifetime:
1000 h
Leakage Current:
N/A
Construction:
Flat
Capacitance Value:
390 uF
Cap Aluminum Polymer 390uF 2.5VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 3000mA 2000h 105°C T/R
Search Keywords:
EEFSX0E391ER
IN STOCK:
0
MOQ for out of Stock Qty:
875
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
875
$1.178
$1,030.750
1,750
$0.725
$1,268.750
2,625
$0.574
$1,506.750
3,500
+
$0.562
$1,967.000