EEF-SX0E391XE
PanasonicCap Aluminum Polymer 390uF 2.5VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.006 Ohm 3500mA 2000h 105°C T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEF-SX0E391XE
RoHS:
Yes
HTS:
8532220040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
3500
Package Type:
Reel
Construction:
Flat
Lead Pitch For Radial:
N/R
Lead Diameter:
N/R
Leakage Current:
N/A
Equivalent Series Resistance:
0.006 Ohm
Maximum Operating Temperature:
105 °C
Dimension:
N/A
Lifetime:
1000 h
Capacitance Value:
390 uF
Family:
S
Cap Aluminum Polymer 390uF 2.5VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.006 Ohm 3500mA 2000h 105°C T/R
Search Keywords:
EEFSX0E391XE
IN STOCK:
3,500
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
875
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
25
$0.984
$24.600
250
$0.664
$166.000
500
$0.650
$325.000
875
$0.640
$560.000
1,750
$0.631
$1,104.250
2,625
$0.621
$1,630.125
3,500
+
$0.612
$2,142.000