help desk software
DATA SHEET

EEF-SX0E471E4

Panasonic

Cap Aluminum Polymer 470uF 2.5VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.0045 Ohm 8500mA 2000h 105°C T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEF-SX0E471E4
RoHS:
Yes
HTS:
8532220040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3500
Package Type:
Reel
Equivalent Series Resistance:
0.0045 Ohm
Lead Pitch For Radial:
N/R
Dimension:
N/A
Capacitance Value:
470 uF
Leakage Current:
1175@2Min uA
Maximum Operating Temperature:
105 °C
Lifetime:
1000 h
Construction:
Flat
Family:
S
Lead Diameter:
N/R
Cap Aluminum Polymer 470uF 2.5VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.0045 Ohm 8500mA 2000h 105°C T/R
Search Keywords:
EEFSX0E471E4
IN STOCK: 5,800
Can Ship immediately
Minimum Order:
250
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$1.094
$273.500
500
$1.048
$524.000
1,000
$1.006
$1,006.000
3,500
$0.944
$3,304.000
7,000
$0.930
$6,510.000
10,500
$0.916
$9,618.000
17,500 +
$0.902
$15,785.000
Tools/3D Models