help desk software
DATA SHEET

EEF-SX0E471ER

Panasonic

Cap Aluminum Polymer 470uF 2.5VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 6300mA 2000h 105°C T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEF-SX0E471ER
RoHS:
Yes
HTS:
8532220040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3500
Package Type:
Reel
Capacitance Value:
470 uF
Leakage Current:
1175@2Min uA
Lead Diameter:
N/R
Family:
S
Equivalent Series Resistance:
0.009 Ohm
Dimension:
7.3 x 4.3 x 1.9 mm
Construction:
Flat
Lifetime:
1000 h
Maximum Operating Temperature:
105 °C
Lead Pitch For Radial:
N/R
Cap Aluminum Polymer 470uF 2.5VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 6300mA 2000h 105°C T/R
Search Keywords:
EEFSX0E471ER
IN STOCK: 7,000
Can Ship immediately
Minimum Order:
500
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.964
$482.000
1,000
$0.883
$883.000
3,500
$0.840
$2,940.000
7,000
$0.824
$5,768.000
10,500
$0.816
$8,568.000
17,500 +
$0.808
$14,140.000
Tools/3D Models