EEF-SX0E471XE
PanasonicCap Aluminum Polymer 470uF 2.5VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.006 Ohm 7500mA 2000h 105°C T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEF-SX0E471XE
RoHS:
Yes
HTS:
8532220040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
3500
Package Type:
Reel
Lifetime:
1000 h
Lead Pitch For Radial:
N/R
Lead Diameter:
N/R
Leakage Current:
1175@2Min uA
Family:
S
Dimension:
7.3 x 4.3 x 1.9 mm
Construction:
Flat
Maximum Operating Temperature:
105 °C
Equivalent Series Resistance:
0.006 Ohm
Capacitance Value:
470 uF
Cap Aluminum Polymer 470uF 2.5VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.006 Ohm 7500mA 2000h 105°C T/R
Search Keywords:
EEFSX0E471XE
IN STOCK:
0
Minimum Order:
250
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
250
$0.883
$220.750
500
$0.866
$433.000
1,000
$0.853
$853.000
3,500
$0.840
$2,940.000
7,000
$0.809
$5,663.000
10,500
$0.794
$8,337.000
17,500
+
$0.786
$13,755.000