EEF-SX0G101ER
PanasonicCap Aluminum Polymer 100uF 4VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 6300mA 2000h 105°C T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEF-SX0G101ER
RoHS:
Yes
HTS:
8532220040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
3500
Package Type:
Reel
Maximum Operating Temperature:
105 °C
Leakage Current:
N/A
Dimension:
7.3 x 4.3 x 1.9 mm
Construction:
Flat
Equivalent Series Resistance:
0.009 Ohm
Lifetime:
1000 h
Lead Diameter:
N/R
Capacitance Value:
100 uF
Lead Pitch For Radial:
N/R
Family:
S
The PANASONIC EEF-SX0G101ER is a high-quality aluminum polymer capacitor designed for reliable performance in various electronic applications. With a capacitance of 100uF and a voltage rating of 4VDC, this capacitor can efficiently store and discharge electrical energy. It features a compact size of 7.3mm x 4.3mm x 1.9mm, making it suitable for space-constrained PCB designs. The capacitor offers a tolerance of 20% and has a low equivalent series resistance (ESR) of 0.009 Ohm, allowing for efficient power transmission. It can handle a maximum current of 6300mA and is rated at 2000 hours of operation at a temperature of 105°C. The EEF-SX0G101ER is surface-mountable (SMD) and supplied in tape and reel packaging (T/R) for easy integration into automated production processes.
Search Keywords:
EEFSX0G101ER
IN STOCK:
4,850
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
875
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
25
$0.753
$18.825
250
$0.651
$162.750
500
$0.638
$319.000
875
$0.628
$549.500
1,750
$0.622
$1,088.500
2,625
$0.616
$1,617.000
3,500
+
$0.599
$2,096.500