EEF-SX0G151E7
PanasonicCap Aluminum Polymer 150uF 4VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.007 Ohm 7000mA 2000h 105°C T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEF-SX0G151E7
RoHS:
Yes
HTS:
8532220040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
3500
Package Type:
Reel
Maximum Operating Temperature:
105 °C
Leakage Current:
N/A
Equivalent Series Resistance:
0.007 Ohm
Lifetime:
1000 h
Construction:
Flat
Lead Pitch For Radial:
N/R
Lead Diameter:
N/R
Family:
S
Dimension:
7.3 x 4.3 x 1.9 mm
Capacitance Value:
150 uF
Cap Aluminum Polymer 150uF 4VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.007 Ohm 7000mA 2000h 105°C T/R
Search Keywords:
EEFSX0G151E7
IN STOCK:
3,500
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
875
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
25
$0.720
$18.000
250
$0.639
$159.750
500
$0.626
$313.000
875
$0.617
$539.875
1,750
$0.608
$1,064.000
2,625
$0.598
$1,569.750
3,500
+
$0.589
$2,061.500