EEF-SX0G820ER
PanasonicCap Aluminum Polymer 82uF 4VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 6300mA 2000h 105°C T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEF-SX0G820ER
RoHS:
Yes
HTS:
8532220040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
3500
Package Type:
Reel
Capacitance Value:
82 uF
Maximum Operating Temperature:
105 °C
Family:
S
Equivalent Series Resistance:
0.009 Ohm
Lead Diameter:
N/R
Construction:
Flat
Leakage Current:
N/A
Dimension:
N/A
Lead Pitch For Radial:
N/R
Lifetime:
1000 h
Cap Aluminum Polymer 82uF 4VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 6300mA 2000h 105°C T/R
Search Keywords:
EEFSX0G820ER
IN STOCK:
0
MOQ for out of Stock Qty:
875
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
875
$1.218
$1,065.750
1,750
$0.749
$1,310.750
2,625
$0.593
$1,556.625
3,500
+
$0.581
$2,033.500