EEF-SX0J121E7
PanasonicCap Aluminum Polymer 120uF 6.3VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.007 Ohm 7000mA 2000h 105°C T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEF-SX0J121E7
RoHS:
Yes
HTS:
8532220040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
3500
Package Type:
Reel
Lifetime:
1000 h
Lead Pitch For Radial:
N/R
Lead Diameter:
N/R
Family:
S
Capacitance Value:
120 uF
Equivalent Series Resistance:
0.007 Ohm
Dimension:
7.3 x 4.3 x 1.9 mm
Maximum Operating Temperature:
105 °C
Construction:
Flat
Leakage Current:
N/A
This Panasonic EEF-SX0J121E7 is a high-quality aluminum polymer capacitor with a capacitance of 120uF and a voltage rating of 6.3VDC. This surface mount device (SMD) has a compact size of 7.3 x 4.3 x 1.9mm and a low ESR of 0.007 Ohm. With a high ripple current rating of 7000mA, this capacitor is designed for long-lasting performance, with a lifespan of 2000 hours at 105°C. Perfect for a wide range of electronic applications, this Panasonic capacitor guarantees reliability and efficiency.
Search Keywords:
EEFSX0J121E7
IN STOCK:
6,000
Can Ship immediately
Minimum Order:
500
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
500
$0.720
$360.000
1,000
$0.710
$710.000
3,500
$0.702
$2,457.000
7,000
$0.695
$4,865.000
10,500
$0.688
$7,224.000
17,500
+
$0.682
$11,935.000
Product Changes