help desk software
DATA SHEET

EEF-SX0J221ER

Panasonic

Cap Aluminum Polymer 220uF 6.3VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 6300mA 2000h 105°C T/R

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEF-SX0J221ER
RoHS:
Yes
HTS:
8532290040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3500
Construction:
Flat2207
Lead Diameter:
N/R
Leakage Current:
138.6@2Min uA
Equivalent Series Resistance:
0.009 Ohm
Lifetime:
2000 h
Capacitance Value:
2202206uF
Family:
SX
Dimension:
7.3 x 4.3 x 1.9mm mm
Lead Pitch For Radial:
N/R
Cap Aluminum Polymer 220uF 6.3VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 6300mA 2000h 105°C T/R
Search Keywords:
EEFSX0J221ER
IN STOCK: 1,401
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$0.890
$22.250
250
$0.666
$166.500
500
$0.652
$326.000
1,000
$0.642
$642.000
3,500
$0.633
$2,215.500
7,000
$0.612
$4,284.000
10,500
$0.599
$6,289.500
17,500 +
$0.590
$10,325.000
Tools/3D Models