help desk software
DATA SHEET

EEF-UD0K680ER

Panasonic

Cap Aluminum Polymer 68uF 8VDC 20% (7.3 X 4.3 X 2.8mm) SMD 0.015 Ohm 3000mA 1000h 105°C T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEF-UD0K680ER
RoHS:
Yes
HTS:
8532220040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
Reel
Leakage Current:
54.4@2Min uA
Construction:
Flat
Family:
UD
Lead Diameter:
N/R
Equivalent Series Resistance:
0.015 Ohm
Maximum Operating Temperature:
105 °C
Lead Pitch For Radial:
N/R
Lifetime:
1000 h
Dimension:
N/A
Capacitance Value:
68 uF
Life Cycle:
Discontinued & Replaced
Cap Aluminum Polymer 68uF 8VDC 20% (7.3 X 4.3 X 2.8mm) SMD 0.015 Ohm 3000mA 1000h 105°C T/R
  This product is discontinued, but still in stock
IN STOCK: 995
Can Ship immediately
You may purchase in-stock quantity up to 995
Minimum Order:
2000
Available in less than min:
995
Multiple:
2000
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.869
$0.869
2,000
$0.790
$1,580.000
4,000
$0.740
$2,960.000
8,000
$0.700
$5,600.000
16,000 +
$0.680
$10,880.000
RECOMMENDED REPLACEMENT
EEF-CX1A680R
EEF-CX1A680R
VIEW PRODUCT
Tools/3D Models
Product Guides