EEH-ZA1H101P
PanasonicHybrid Polymer Capacitor - 100 µF - 50 V - 20% - 10 X 10.2mm - Radial - SMD - 2000 mA - 10000h - 0.028 ohm. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEH-ZA1H101P
RoHS:
Yes
HTS:
8532220040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Reel
Lead Diameter:
N/R
Lead Pitch For Radial:
N/R
Equivalent Series Resistance:
0.028 Ohm
Leakage Current:
50@2Min uA
Family:
ZA
Lifetime:
10000 h
Dimension:
10.2 x 10mm mm
Construction:
Cylindrical2207
Capacitance Value:
1002206uF
The EEH-ZA1H101P is a surface mount conductive polymer hybrid aluminium Electrolytic Capacitor. The capacitance value is 100μF and operate on voltage of 50V. Panasonic ZA Series Type V capacitors use hybrid technology. They combine the low leakage current of aluminium electrolytic capacitors with the low ESR characteristics of conductive polymer capacitors. The combination of technologies ensures that frequency and temperature have little effect on the characteristics of these capacitors. With an excellent life span, these capacitors provide endurance of 10000 hours at +105°C. Suitable for AV equipment, household appliances and business or office equipment.
Search Keywords:
EEHZA1H101P
IN STOCK:
14,510
Can Ship immediately
Minimum Order:
500
Multiple:
500
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
500
$1.107
$553.500
1,000
$1.063
$1,063.000
2,500
$1.022
$2,555.000
5,000
$0.997
$4,985.000
7,500
$0.982
$7,365.000
10,000
$0.967
$9,670.000
15,000
+
$0.953
$14,295.000
Product Guides