EET-ED2D681DA
PanasonicCap Aluminum Lytic 680uF 200V 20% (30 X 30mm) Snap-In 10mm 0.219 Ohm 2420mA 3000h 105°C Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EET-ED2D681DA
RoHS:
Yes
HTS:
8532220040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Capacitance Value:
680 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Voltage:
200 VDC
Life Cycle:
Discontinued
Cap Aluminum Lytic 680uF 200V 20% (30 X 30mm) Snap-In 10mm 0.219 Ohm 2420mA 3000h 105°C Bulk
Search Keywords:
EETED2D681DA
This product is discontinued, but still in stock
IN STOCK:
300
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Quantity
Unit Price
Ext. Price
100
$2.902
$290.200
300
$2.618
$785.400
500
$2.534
$1,267.000
1,000
$2.165
$2,165.000
2,500
$2.099
$5,247.500
5,000
$2.067
$10,335.000
7,500
$1.977
$14,827.500
10,000
+
$1.921
$19,210.000