EET-ED2D821BA
PanasonicCap Aluminum Lytic 820uF 200V 20% (22 X 50mm) Snap-In 10mm 0.182 Ohm 2630mA 3000h 105°C Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EET-ED2D821BA
RoHS:
Yes
HTS:
8532220040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Box
Capacitance Value:
820 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Voltage:
200 VDC
Life Cycle:
Discontinued
Cap Aluminum Lytic 820uF 200V 20% (22 X 50mm) Snap-In 10mm 0.182 Ohm 2630mA 3000h 105°C Bulk
Search Keywords:
EETED2D821BA
This product is discontinued, but still in stock
IN STOCK:
475
Ships today, if you order in
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$3.253
$32.530
200
$2.435
$487.000
400
$2.355
$942.000
600
$2.280
$1,368.000
1,000
$1.948
$1,948.000
2,600
$1.888
$4,908.800
5,000
$1.859
$9,295.000
7,600
+
$1.778
$13,512.800