help desk software
DATA SHEET

EET-ED2E122EA

Panasonic

Cap Aluminum Lytic 1200uF 250V 20% (35 X 45mm) Snap-In 10mm 0.124 Ohm 3130mA 3000h 105°C Bulk

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EET-ED2E122EA
RoHS:
Yes
HTS:
8532220040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Box
Capacitance Value:
1200 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Voltage:
250 VDC
Life Cycle:
Discontinued
Cap Aluminum Lytic 1200uF 250V 20% (35 X 45mm) Snap-In 10mm 0.124 Ohm 3130mA 3000h 105°C Bulk
Search Keywords:
EETED2E122EA
  This product is discontinued, but still in stock
IN STOCK: 122
Can Ship immediately
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.203
$36.015
25
$6.224
$155.600
100
$5.392
$539.200
300
$4.457
$1,337.100
500
$4.318
$2,159.000
1,000
$4.186
$4,186.000
2,500
$4.122
$10,305.000
5,000 +
$3.942
$19,710.000
Tools/3D Models