help desk software

EET-ED2E221BA

Panasonic

Cap Aluminum Lytic 220uF 250V 20% (22 X 30mm) Snap-In 10mm 0.678 Ohm 1280mA 3000h 105°C Bulk

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EET-ED2E221BA
RoHS:
Yes
HTS:
8532220040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack:
200
Package Type:
Box
Capacitance Value:
220 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Voltage:
250 VDC
Life Cycle:
Discontinued
Cap Aluminum Lytic 220uF 250V 20% (22 X 30mm) Snap-In 10mm 0.678 Ohm 1280mA 3000h 105°C Bulk
Search Keywords:
EETED2E221BA
  This product is discontinued, but still in stock
IN STOCK: 540
Can Ship immediately
Minimum Order:
200
Multiple:
200
Enter Quantity
Quantity
Unit Price
Ext. Price
200
$1.798
$359.600
400
$1.677
$670.800
600
$1.622
$973.200
1,000
$1.386
$1,386.000
2,600
$1.342
$3,489.200
5,000
$1.301
$6,505.000
7,600
$1.282
$9,743.200
10,000 +
$1.245
$12,450.000