EET-ED2E561CA
PanasonicCap Aluminum Lytic 560uF 250V 20% (25 X 40mm) Snap-In 10mm 0.266 Ohm 2140mA 3000h 105°C Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EET-ED2E561CA
RoHS:
Yes
HTS:
8532220040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack:
200
Package Type:
Box
Capacitance Value:
560 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Voltage:
250 VDC
Life Cycle:
Discontinued
Cap Aluminum Lytic 560uF 250V 20% (25 X 40mm) Snap-In 10mm 0.266 Ohm 2140mA 3000h 105°C Bulk
This product is discontinued, but still in stock
IN STOCK:
48
Can Ship immediately
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$3.625
$36.250
50
$3.132
$156.600
200
$2.714
$542.800
400
$2.625
$1,050.000
600
$2.241
$1,344.600
1,000
$2.171
$2,171.000
2,600
$2.105
$5,473.000
5,000
+
$2.073
$10,365.000