help desk software

EET-ED2G271CA

Panasonic

Cap Aluminum Lytic 270uF 400V 20% (25 X 45mm) Snap-In 10mm 0.491 Ohm 1560mA 3000h 105°C Bulk

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EET-ED2G271CA
RoHS:
Yes
HTS:
8532220040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack:
200
Package Type:
Box
Capacitance Value:
270 uF
Tolerance:
20 %
Operating Temperature:
-25 to 105 °C
Mounting:
Through Hole
Voltage:
400 VDC
Life Cycle:
Discontinued
Cap Aluminum Lytic 270uF 400V 20% (25 X 45mm) Snap-In 10mm 0.491 Ohm 1560mA 3000h 105°C Bulk
Search Keywords:
EETED2G271CA
  This product is discontinued, but still in stock
IN STOCK: 5
Can Ship immediately
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$4.476
$22.380
50
$3.593
$179.650
200
$3.351
$670.200
400
$3.137
$1,254.800
600
$2.680
$1,608.000
1,000
$2.640
$2,640.000
2,600
$2.598
$6,754.800
5,000 +
$2.559
$12,795.000