help desk software

EET-ED2W121BA

Panasonic

Cap Aluminum Lytic 120uF 450V 20% (22 X 40mm) Snap-In 10mm 1.105 Ohm 1020mA 3000h 105°C Bulk

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EET-ED2W121BA
RoHS:
Yes
HTS:
8532220040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack:
200
Package Type:
Box
Capacitance Value:
120 uF
Tolerance:
20 %
Operating Temperature:
-25 to 105 °C
Mounting:
Through Hole
Voltage:
450 VDC
Life Cycle:
Discontinued
Cap Aluminum Lytic 120uF 450V 20% (22 X 40mm) Snap-In 10mm 1.105 Ohm 1020mA 3000h 105°C Bulk
Search Keywords:
EETED2W121BA
  This product is discontinued, but still in stock
IN STOCK: 6
Can Ship immediately
You may purchase in-stock quantity up to 6
Minimum Order:
10
Available in less than min:
6
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$3.635
$3.635
10
$3.305
$33.050
200
$2.474
$494.800
400
$2.393
$957.200
600
$2.316
$1,389.600
1,000
$1.980
$1,980.000
2,600
$1.919
$4,989.400
5,000
$1.890
$9,450.000
7,600 +
$1.808
$13,740.800