help desk software
DATA SHEET

EET-ED2W121CA

Panasonic

Cap Aluminum Lytic 120uF 450V 20% (25 X 35mm) Snap-In 10mm 1.105 Ohm 1020mA 3000h 105°C Bulk

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EET-ED2W121CA
RoHS:
Yes
HTS:
8532220040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Box
Capacitance Value:
120 uF
Tolerance:
20 %
Operating Temperature:
-25 to 105 °C
Mounting:
Through Hole
Voltage:
450 VDC
Life Cycle:
Discontinued
Cap Aluminum Lytic 120uF 450V 20% (25 X 35mm) Snap-In 10mm 1.105 Ohm 1020mA 3000h 105°C Bulk
Search Keywords:
EETED2W121CA
  This product is discontinued, but still in stock
IN STOCK: 360
Ships today, if you order in
Minimum Order:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.341
$33.410
200
$2.501
$500.200
400
$2.419
$967.600
600
$2.065
$1,239.000
1,000
$2.001
$2,001.000
2,600
$1.940
$5,044.000
5,000
$1.910
$9,550.000
7,600 +
$1.827
$13,885.200
Tools/3D Models