help desk software

EET-ED2W181CA

Panasonic

Cap Aluminum Lytic 180uF 450V 20% (25 X 40mm) Snap-In 10mm 0.737 Ohm 1120mA 3000h 105°C Bulk

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EET-ED2W181CA
RoHS:
Yes
HTS:
8532220040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack:
200
Package Type:
Box
Capacitance Value:
180 uF
Tolerance:
20 %
Operating Temperature:
-25 to 105 °C
Mounting:
Through Hole
Voltage:
450 VDC
Life Cycle:
Discontinued
Cap Aluminum Lytic 180uF 450V 20% (25 X 40mm) Snap-In 10mm 0.737 Ohm 1120mA 3000h 105°C Bulk
Search Keywords:
EETED2W181CA
  This product is discontinued, but still in stock
IN STOCK: 55
Can Ship immediately
Minimum Order:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$4.286
$42.860
50
$3.704
$185.200
200
$3.209
$641.800
400
$3.004
$1,201.600
600
$2.567
$1,540.200
1,000
$2.529
$2,529.000
2,600
$2.489
$6,471.400
5,000 +
$2.451
$12,255.000