EET-ED2W221EA
PanasonicCap Aluminum Lytic 220uF 450V 20% (35 X 30mm) Snap-In 10mm 0.603 Ohm 1420mA 3000h 105°C Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EET-ED2W221EA
RoHS:
Yes
HTS:
8532220040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Box
Capacitance Value:
220 uF
Tolerance:
20 %
Operating Temperature:
-25 to 105 °C
Mounting:
Through Hole
Voltage:
450 VDC
Life Cycle:
Discontinued
Cap Aluminum Lytic 220uF 450V 20% (35 X 30mm) Snap-In 10mm 0.603 Ohm 1420mA 3000h 105°C Bulk
This product is discontinued, but still in stock
IN STOCK:
228
Can Ship immediately
Minimum Order:
100
Multiple:
100
Quantity
Unit Price
Ext. Price
100
$4.316
$431.600
300
$3.435
$1,030.500
500
$3.221
$1,610.500
1,000
$3.172
$3,172.000
2,500
$3.075
$7,687.500
5,000
$2.941
$14,705.000
7,500
+
$2.896
$21,720.000