EET-HC2D821JA
PanasonicCap Aluminum Lytic 820uF 200V 20% (25 X 35mm) Snap-In 10mm 2040mA 2000h 105°C Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EET-HC2D821JA
RoHS:
Yes
HTS:
8532220040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack:
200
Package Type:
Box
Capacitance Value:
820 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Voltage:
200 VDC
Life Cycle:
Discontinued
Cap Aluminum Lytic 820uF 200V 20% (25 X 35mm) Snap-In 10mm 2040mA 2000h 105°C Bulk
Search Keywords:
EETHC2D821JA
This product is discontinued, but still in stock
IN STOCK:
268
Can Ship immediately
Minimum Order:
200
Multiple:
200
Quantity
Unit Price
Ext. Price
200
$2.296
$459.200
400
$2.220
$888.000
600
$1.970
$1,182.000
1,000
$1.908
$1,908.000
2,600
$1.850
$4,810.000
5,000
$1.822
$9,110.000
7,600
$1.787
$13,581.200
10,000
+
$1.629
$16,290.000