help desk software
DATA SHEET

EET-HC2E122DA

Panasonic

Cap Aluminum Lytic 1200uF 250V 20% (30 X 45mm) Snap-In 10mm 0.138 Ohm 2300mA 2000h 105°C Bulk

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EET-HC2E122DA
RoHS:
Yes
HTS:
8532220040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Box
Capacitance Value:
1200 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Voltage:
250 VDC
Life Cycle:
Discontinued
Cap Aluminum Lytic 1200uF 250V 20% (30 X 45mm) Snap-In 10mm 0.138 Ohm 2300mA 2000h 105°C Bulk
Search Keywords:
EETHC2E122DA
  This product is discontinued, but still in stock
IN STOCK: 248
Can Ship immediately
Minimum Order:
100
Multiple:
100
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$4.127
$412.700
300
$3.863
$1,158.900
500
$3.742
$1,871.000
1,000
$3.301
$3,301.000
2,500
$3.152
$7,880.000
5,000
$3.014
$15,070.000
7,500 +
$2.969
$22,267.500
Tools/3D Models