EET-HC2G181HA
PanasonicCap Aluminum Lytic 180uF 400V 20% (22 X 35mm) Snap-In 10mm 950mA 2000h 105°C Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EET-HC2G181HA
RoHS:
Yes
HTS:
8532220040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Box
Capacitance Value:
180 uF
Tolerance:
20 %
Operating Temperature:
-25 to 105 °C
Mounting:
Through Hole
Voltage:
400 VDC
Life Cycle:
Discontinued
Cap Aluminum Lytic 180uF 400V 20% (22 X 35mm) Snap-In 10mm 950mA 2000h 105°C Bulk
This product is discontinued, but still in stock
IN STOCK:
589
Can Ship immediately
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$3.17
$31.700
50
$2.77
$138.500
200
$2.25
$450.000
400
$2.19
$876.000
600
$2.16
$1,296.000
1,000
$2.00
$2,000.000
2,600
$1.95
$5,070.000
5,000
+
$1.92
$9,600.000