help desk software

EET-HC2G221BA

Panasonic

Cap Aluminum Lytic 220uF 400V 20% (22 X 45mm) Snap-In 10mm 0.829 Ohm 1100mA 2000h 105°C Bulk

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EET-HC2G221BA
RoHS:
Yes
HTS:
8532220040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack:
200
Package Type:
Box
Capacitance Value:
220 uF
Tolerance:
20 %
Operating Temperature:
-25 to 105 °C
Mounting:
Through Hole
Voltage:
400 VDC
Life Cycle:
Discontinued
Cap Aluminum Lytic 220uF 400V 20% (22 X 45mm) Snap-In 10mm 0.829 Ohm 1100mA 2000h 105°C Bulk
Search Keywords:
EETHC2G221BA
  This product is discontinued, but still in stock
IN STOCK: 416
Can Ship immediately
Minimum Order:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.589
$35.890
50
$3.102
$155.100
200
$2.687
$537.400
400
$2.599
$1,039.600
600
$2.516
$1,509.600
1,000
$2.150
$2,150.000
2,600
$2.085
$5,421.000
5,000 +
$2.053
$10,265.000