EET-HC2G331KF
PanasonicCap Aluminum Lytic 330uF 400V 20% (30 X 35mm) Snap-In 10mm 1440mA 2000h 105°C Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EET-HC2G331KF
RoHS:
Yes
HTS:
8532220040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Box
Capacitance Value:
330 uF
Tolerance:
20 %
Operating Temperature:
-25 to 105 °C
Mounting:
Through Hole
Voltage:
400 VDC
Life Cycle:
Discontinued
Cap Aluminum Lytic 330uF 400V 20% (30 X 35mm) Snap-In 10mm 1440mA 2000h 105°C Bulk
Search Keywords:
EETHC2G331KF
This product is discontinued, but still in stock
IN STOCK:
193
Can Ship immediately
Minimum Order:
100
Multiple:
100
Quantity
Unit Price
Ext. Price
100
$4.080
$408.000
300
$3.617
$1,085.100
500
$3.391
$1,695.500
1,000
$3.341
$3,341.000
2,500
$3.238
$8,095.000
5,000
$3.096
$15,480.000
7,500
+
$3.050
$22,875.000