EET-HC2G391EA
PanasonicCap Aluminum Lytic 390uF 400V 20% (35 X 30mm) Snap-In 10mm 0.468 Ohm 1550mA 2000h 105°C Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EET-HC2G391EA
RoHS:
Yes
HTS:
8532220040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Capacitance Value:
390 uF
Tolerance:
20 %
Operating Temperature:
-25 to 105 °C
Mounting:
Through Hole
Voltage:
400 VDC
Life Cycle:
Discontinued
Cap Aluminum Lytic 390uF 400V 20% (35 X 30mm) Snap-In 10mm 0.468 Ohm 1550mA 2000h 105°C Bulk
Search Keywords:
EETHC2G391EA
This product is discontinued, but still in stock
IN STOCK:
1
Can Ship immediately
You may purchase in-stock quantity up to 1
Minimum Order:
100
Available in less than min:
1
Multiple:
100
Quantity
Unit Price
Ext. Price
1
$4.881
$4.881
100
$4.437
$443.700
300
$3.785
$1,135.500
500
$3.549
$1,774.500
1,000
$3.496
$3,496.000
2,500
$3.388
$8,470.000
5,000
$3.240
$16,200.000
7,500
+
$3.192
$23,940.000