EET-HC2G471KA
PanasonicCap Aluminum Lytic 470uF 400V 20% (30 X 45mm) Snap-In 10mm 1680mA 2000h 105°C Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EET-HC2G471KA
RoHS:
Yes
HTS:
8532220040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Capacitance Value:
470 uF
Tolerance:
20 %
Operating Temperature:
-25 to 105 °C
Mounting:
Through Hole
Voltage:
400 VDC
Life Cycle:
Discontinued
Cap Aluminum Lytic 470uF 400V 20% (30 X 45mm) Snap-In 10mm 1680mA 2000h 105°C Bulk
Search Keywords:
EETHC2G471KA
This product is discontinued, but still in stock
IN STOCK:
525
Can Ship immediately
Minimum Order:
100
Multiple:
100
Quantity
Unit Price
Ext. Price
100
$4.834
$483.400
300
$4.525
$1,357.500
500
$4.383
$2,191.500
1,000
$3.895
$3,895.000
2,500
$3.836
$9,590.000
5,000
+
$3.668
$18,340.000