EET-HC2S471DA
PanasonicCap Aluminum Lytic 470uF 420V 20% (30 X 45mm) Snap-In 10mm 0.388 Ohm 1710mA 2000h 105°C Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EET-HC2S471DA
RoHS:
Yes
HTS:
8532220040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Box
Capacitance Value:
470 uF
Tolerance:
20 %
Operating Temperature:
-25 to 105 °C
Mounting:
Through Hole
Voltage:
420 VDC
Life Cycle:
Discontinued
Cap Aluminum Lytic 470uF 420V 20% (30 X 45mm) Snap-In 10mm 0.388 Ohm 1710mA 2000h 105°C Bulk
This product is discontinued, but still in stock
IN STOCK:
228
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$8.66
$43.300
25
$7.00
$175.000
50
$6.89
$344.500
100
$6.01
$601.000
300
$5.50
$1,650.000
500
$5.42
$2,710.000
1,000
$5.33
$5,330.000
2,500
+
$5.25
$13,125.000