EET-HC2W151BA
PanasonicCap Aluminum Lytic 150uF 450V 20% (22 X 40mm) Snap-In 10mm 1.216 Ohm 790mA 2000h 105°C Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EET-HC2W151BA
RoHS:
Yes
HTS:
8532220040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack:
200
Package Type:
Box
Capacitance Value:
150 uF
Tolerance:
20 %
Operating Temperature:
-25 to 105 °C
Mounting:
Through Hole
Voltage:
450 VDC
Life Cycle:
Discontinued
Cap Aluminum Lytic 150uF 450V 20% (22 X 40mm) Snap-In 10mm 1.216 Ohm 790mA 2000h 105°C Bulk
Search Keywords:
EETHC2W151BA
This product is discontinued, but still in stock
IN STOCK:
800
Can Ship immediately
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$3.504
$35.040
50
$3.028
$151.400
200
$2.623
$524.600
400
$2.537
$1,014.800
600
$2.456
$1,473.600
1,000
$2.099
$2,099.000
2,600
$2.035
$5,291.000
5,000
+
$2.004
$10,020.000
CUSTOMERS
ALSO BOUGHT
SML-LX0402GC-TR
Green 0402 1 x 0.5 mm 120° Water Clear 10 mcd 2.2 V Surface Mount LED
103SR13A-1
Honeywell Magnetic Value-added Hall-effect Sensor: 103SR Series,Unipolar Hall-effect Digit...
DC-37S-A197
D Subminiature Connector - 37 Contact - Female - 0.108 inch Pitch - Solder Terminal - Hole...
2041441-1
Displayport,20P,Vertical,DIP Type,30u"
21100464
Plastic Sleeve - For Form Hole 5.9mm x 3.3mm - PA - UL90V2 - Grey - Pk of 100