EET-HC2W151DA
PanasonicCap Aluminum Lytic 150uF 450V 20% (30 X 25mm) Snap-In 10mm 1.216 Ohm 790mA 2000h 105°C Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EET-HC2W151DA
RoHS:
Yes
HTS:
8532220040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack:
200
Package Type:
Box
Capacitance Value:
150 uF
Tolerance:
20 %
Operating Temperature:
-25 to 105 °C
Mounting:
Through Hole
Voltage:
450 VDC
Life Cycle:
Discontinued
Cap Aluminum Lytic 150uF 450V 20% (30 X 25mm) Snap-In 10mm 1.216 Ohm 790mA 2000h 105°C Bulk
Search Keywords:
EETHC2W151DA
This product is discontinued, but still in stock
IN STOCK:
107
Can Ship immediately
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$4.120
$41.200
50
$3.561
$178.050
200
$3.085
$617.000
400
$2.888
$1,155.200
600
$2.469
$1,481.400
1,000
$2.432
$2,432.000
2,600
$2.394
$6,224.400
5,000
+
$2.357
$11,785.000