help desk software

EET-HC2W151HJ

Panasonic

Cap Aluminum Lytic 150uF 450V 20% (22 X 40mm) Snap-In 10mm 790mA 2000h 105°C Bulk

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EET-HC2W151HJ
RoHS:
Yes
HTS:
8532220040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack:
200
Package Type:
Box
Capacitance Value:
150 uF
Tolerance:
20 %
Operating Temperature:
-25 to 105 °C
Mounting:
Through Hole
Voltage:
450 VDC
Life Cycle:
Discontinued
Cap Aluminum Lytic 150uF 450V 20% (22 X 40mm) Snap-In 10mm 790mA 2000h 105°C Bulk
  This product is discontinued, but still in stock
IN STOCK: 950
Can Ship immediately
Minimum Order:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.496
$34.960
200
$2.617
$523.400
400
$2.531
$1,012.400
600
$2.450
$1,470.000
1,000
$2.175
$2,175.000
2,600
$2.109
$5,483.400
5,000
$2.077
$10,385.000
7,600 +
$1.986
$15,093.600