help desk software
DATA SHEET

EET-HC2W221EA

Panasonic

Cap Aluminum Lytic 220uF 450V 20% (35 X 25mm) Snap-In 10mm 0.829 Ohm 1000mA 2000h 105°C Bulk

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EET-HC2W221EA
RoHS:
Yes
HTS:
8532220040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Box
Capacitance Value:
220 uF
Tolerance:
20 %
Operating Temperature:
-25 to 105 °C
Mounting:
Through Hole
Voltage:
450 VDC
Life Cycle:
Discontinued
Cap Aluminum Lytic 220uF 450V 20% (35 X 25mm) Snap-In 10mm 0.829 Ohm 1000mA 2000h 105°C Bulk
Search Keywords:
EETHC2W221EA
  This product is discontinued, but still in stock
IN STOCK: 300
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$4.206
$420.600
300
$3.347
$1,004.100
500
$3.139
$1,569.500
1,000
$3.091
$3,091.000
2,500
$2.997
$7,492.500
5,000
$2.866
$14,330.000
7,500 +
$2.823
$21,172.500
Tools/3D Models