EET-HC2W271DA
PanasonicCap Aluminum Lytic 270uF 450V 20% (30 X 40mm) Snap-In 10mm 0.675 Ohm 1190mA 2000h 105°C Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EET-HC2W271DA
RoHS:
Yes
HTS:
8532220040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Capacitance Value:
270 uF
Tolerance:
20 %
Operating Temperature:
-25 to 105 °C
Mounting:
Through Hole
Voltage:
450 VDC
Life Cycle:
Discontinued
Cap Aluminum Lytic 270uF 450V 20% (30 X 40mm) Snap-In 10mm 0.675 Ohm 1190mA 2000h 105°C Bulk
Search Keywords:
EETHC2W271DA
This product is discontinued, but still in stock
IN STOCK:
5
Can Ship immediately
You may purchase in-stock quantity up to 5
Minimum Order:
100
Available in less than min:
5
Multiple:
100
Quantity
Unit Price
Ext. Price
1
$4.616
$4.616
100
$4.196
$419.600
300
$3.928
$1,178.400
500
$3.805
$1,902.500
1,000
$3.356
$3,356.000
2,500
$3.204
$8,010.000
5,000
$3.064
$15,320.000
7,500
+
$3.018
$22,635.000