EET-HC2W331EA
PanasonicCap Aluminum Lytic 330uF 450V 20% (35 X 35mm) Snap-In 10mm 0.553 Ohm 1380mA 2000h 105°C Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EET-HC2W331EA
RoHS:
Yes
HTS:
8532220040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Box
Capacitance Value:
330 uF
Tolerance:
20 %
Operating Temperature:
-25 to 105 °C
Mounting:
Through Hole
Voltage:
450 VDC
Life Cycle:
Discontinued
Cap Aluminum Lytic 330uF 450V 20% (35 X 35mm) Snap-In 10mm 0.553 Ohm 1380mA 2000h 105°C Bulk
Search Keywords:
EETHC2W331EA
This product is discontinued, but still in stock
IN STOCK:
2
Can Ship immediately
You may purchase in-stock quantity up to 2
Minimum Order:
5
Available in less than min:
2
Quantity
Unit Price
Ext. Price
1
$7.203
$7.203
5
$6.548
$32.740
50
$5.256
$262.800
100
$4.902
$490.200
300
$4.049
$1,214.700
500
$3.922
$1,961.000
1,000
$3.803
$3,803.000
2,500
$3.745
$9,362.500
5,000
+
$3.581
$17,905.000