help desk software
DATA SHEET

EET-HD2G331LJ

Panasonic

Cap Aluminum Lytic 330uF 400V 20% (35 X 25mm) Snap-In 10mm 1440mA 3000h 105°C Bulk

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EET-HD2G331LJ
RoHS:
Yes
HTS:
8532220040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Box
Capacitance Value:
330 uF
Tolerance:
20 %
Operating Temperature:
-25 to 105 °C
Mounting:
Through Hole
Voltage:
400 VDC
Life Cycle:
Discontinued
Cap Aluminum Lytic 330uF 400V 20% (35 X 25mm) Snap-In 10mm 1440mA 3000h 105°C Bulk
  This product is discontinued, but still in stock
IN STOCK: 59
Can Ship immediately
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.800
$34.000
50
$5.458
$272.900
100
$5.091
$509.100
300
$4.384
$1,315.200
500
$4.247
$2,123.500
1,000
$4.117
$4,117.000
2,500
$4.055
$10,137.500
5,000 +
$3.878
$19,390.000
Tools/3D Models