EET-HD2G561KJ
PanasonicCap Aluminum Lytic 560uF 400V 20% (30 X 40mm) Snap-In 10mm 1900mA 3000h 105°C Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EET-HD2G561KJ
RoHS:
Yes
HTS:
8532220040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Capacitance Value:
560 uF
Tolerance:
20 %
Operating Temperature:
-25 to 105 °C
Mounting:
Through Hole
Voltage:
400 VDC
Life Cycle:
Discontinued
Cap Aluminum Lytic 560uF 400V 20% (30 X 40mm) Snap-In 10mm 1900mA 3000h 105°C Bulk
This product is discontinued, but still in stock
IN STOCK:
150
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$9.871
$49.355
25
$7.923
$198.075
50
$7.804
$390.200
100
$7.390
$739.000
300
$6.165
$1,849.500
500
$6.073
$3,036.500
1,000
$5.977
$5,977.000
2,500
+
$5.629
$14,072.500