EET-HD2W561KJ
PanasonicCap Aluminum Lytic 560uF 450V 20% (30 X 50mm) Snap-In 10mm 1900mA 3000h 105°C Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EET-HD2W561KJ
RoHS:
Yes
HTS:
8532220040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Box
Capacitance Value:
560 uF
Tolerance:
20 %
Operating Temperature:
-25 to 105 °C
Mounting:
Through Hole
Voltage:
450 VDC
Life Cycle:
Discontinued
Cap Aluminum Lytic 560uF 450V 20% (30 X 50mm) Snap-In 10mm 1900mA 3000h 105°C Bulk
Search Keywords:
EETHD2W561KJ
This product is discontinued, but still in stock
IN STOCK:
194
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$11.700
$58.500
25
$10.023
$250.575
50
$9.339
$466.950
100
$8.879
$887.900
300
$7.907
$2,372.100
500
$7.541
$3,770.500
1,000
+
$7.204
$7,204.000